- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631VHV-330E/SS
Microchip Technology
MCP1631VHV-330E/SS
Voltage Mode PWM Controller 3.3V 250mA Automotive 20-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Voltage Mode PWM Controller 3.3V 250mA Automotive 20-Pin SSOP Tube
Search Keywords: MCP1631VHV330ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1631VHV-330E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Dimension:7.2 x 5.3 x 1.7511076mmmm
-
Family:MCP1631VHV
Product Guides
+
Frequently Asked Questions
Is MCP1631VHV-330E/SS RoHS compliant?
Yes, MCP1631VHV-330E/SS is RoHS compliant.
What is the lead time for MCP1631VHV-330E/SS?
The standard lead time for MCP1631VHV-330E/SS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
67
Order Increment:
67
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
67
$1.68
134
$1.63
268
$1.57
536
$1.55
1,005
$1.47
2,546
$1.46
5,025
$1.45
7,504 +
$1.44
Click for Quote
Log in
to unlock special pricing