Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1631V-E/SS

Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP Tube
Search Keywords: MCP1631VESS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1631V-E/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Dimension: 7.2 x 5.3 x 1.7511076mmmm
Fall Time: 2.7 ns
Maximum Operating Supply Voltage: 5.5 V
Maximum Duty Cycle: 0(Min) %
Adjustable Output: No11074
Control Method: Voltage Mode PWM Controller11075
Family: MCP1631V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1631V-E/SS RoHS compliant?
Yes, MCP1631V-E/SS is RoHS compliant.
What is the lead time for MCP1631V-E/SS?
The standard lead time for MCP1631V-E/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,045 can ship
Minimum Order Quantity:
67
Order Increment:
67
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.51
134
$1.47
268
$1.41
536
$1.39
1,005
$1.32
2,546
$1.31
5,025
$1.30
7,504 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!