Available Replacements
代替パッケージ
MCP1631VT-E/ML MCP1631VT-E/ML Microchip Technology
MCP1631VT-E/ML

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1631V-E/ML

Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP Tube
Search Keywords: MCP1631VEML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1631V-E/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Control Method: Voltage Mode PWM Controller11075
Dimension: 4 x 4 x 0.8811076mmmm
Maximum Duty Cycle: 0(Min) %
Adjustable Output: No11074
Family: MCP1631V
Maximum Operating Supply Voltage: 5.5 V
Fall Time: 2.7 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1631V-E/ML RoHS compliant?
Yes, MCP1631V-E/ML is RoHS compliant.
What is the lead time for MCP1631V-E/ML?
The standard lead time for MCP1631V-E/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,276 can ship
Minimum Order Quantity:
91
Order Increment:
91
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$1.51
182
$1.47
546
$1.39
1,001
$1.32
2,548
$1.31
5,005
$1.30
7,553
$1.29
10,010 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!