- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631T-E/ST
Microchip Technology
MCP1631T-E/ST
Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1631T-E/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Dimension: | 6.5 x 4.4 x 111076mmmm |
| Maximum Operating Supply Voltage: | 5.5 V |
| Fall Time: | 2.7 ns |
| Maximum Duty Cycle: | 0(Min) % |
| Control Method: | Current Mode PWM Controller11075 |
| Family: | MCP1631 |
| Adjustable Output: | No11074 |