- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631HV-500E/ST
Microchip Technology
MCP1631HV-500E/ST
Current Mode PWM Controller 2000kHz Automotive 20-Pin TSSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1631HV-500E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Adjustable Output:No
-
Maximum Operating Supply Voltage:16 V
-
Maximum Duty Cycle:0(Min) %
-
Control Method:Current
-
Fall Time:10000(Max) ns
-
Family:MCP1631HV
-
Dimension:6.5 x 4.4 x 1 mm