- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631-E/SS
Microchip Technology
MCP1631-E/SS
Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1631-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Dimension:7.2 x 5.3 x 1.75 mm
-
Maximum Duty Cycle:0(Min) %
-
Control Method:Current Mode PWM Controller
-
Family:MCP1631
-
Fall Time:2.7 ns
-
Maximum Operating Supply Voltage:5.5 V
-
Adjustable Output:No