- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1631-E/ML
Microchip Technology
MCP1631-E/ML
Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin QFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1631-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
91 |
| Control Method: | Current Mode PWM Controller11075 |
| Fall Time: | 2.7 ns |
| Adjustable Output: | No11074 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Family: | MCP1631 |
| Dimension: | 4 x 4 x 0.8811076mmmm |
| Maximum Duty Cycle: | 0(Min) % |