- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP16311T-E/MS
Microchip Technology
MCP16311T-E/MS
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP16311T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:MCP16311
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Efficiency:95 %
-
Dimension:3 x 3 x 0.85 mm