Available Replacements
Alternative Packaging
MCP16311T-E/MS MCP16311T-E/MS Microchip Technology
MCP16311T-E/MS

Microchip Technology

In Stock: 3,597

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16311-E/MS

Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP Tube
Search Keywords: MCP16311EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16311-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.85 mm
Family: MCP16311
Efficiency: 95 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP16311-E/MS RoHS compliant?
Yes, MCP16311-E/MS is RoHS compliant.
What is the lead time for MCP16311-E/MS?
The standard lead time for MCP16311-E/MS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.35
300
$1.33
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!