Available Replacements
Alternatif paketleme
MCP1630VT-E/MC MCP1630VT-E/MC Microchip Technology
MCP1630VT-E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1630V-E/MC

Current Mode PWM Controller 1000kHz Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 1000kHz Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1630VEMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1630V-E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Control Method: Current/Voltage Mode PWM Controller11075
Family: MCP1630
Fall Time: 6.2 ns
Maximum Duty Cycle: 0(Min) %
Adjustable Output: No11074
Maximum Operating Supply Voltage: 6 V
Dimension: 2 x 3 x 0.8811076mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1630V-E/MC RoHS compliant?
Yes, MCP1630V-E/MC is RoHS compliant.
What is the lead time for MCP1630V-E/MC?
The standard lead time for MCP1630V-E/MC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43,200 can ship
Minimum Order Quantity:
150
Order Increment:
150
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.27
300
$1.26
600
$1.21
1,050
$1.19
2,550
$1.15
5,100
$1.14
7,500
$1.13
10,050 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!