Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1630T-E/MC

Current Mode PWM Controller 1000kHz Automotive 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 1000kHz Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1630TEMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1630T-E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Adjustable Output: No11074
Control Method: Current/Voltage Mode PWM Controller11075
Maximum Operating Supply Voltage: 6 V
Fall Time: 6.2 ns
Maximum Duty Cycle: 0(Min) %
Dimension: 2 x 3 x 0.8811076mmmm
Family: MCP1630
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1630T-E/MC RoHS compliant?
Yes, MCP1630T-E/MC is RoHS compliant.
What is the lead time for MCP1630T-E/MC?
The standard lead time for MCP1630T-E/MC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,305 can ship
MOQ for out of Stock Qty:
825
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$3.16
1,650
$1.67
2,475
$1.18
3,300 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!