- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP1630-E/MS
MCP1630-E/MS
Microchip Technology
Current Mode PWM Controller 1000kHz Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 1000kHz Automotive 8-Pin MSOP Tube
Search Keywords: MCP1630EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1630-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fall Time:6.2 ns
-
Family:MCP1630
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Duty Cycle:0(Min) %
-
Adjustable Output:No
-
Maximum Operating Supply Voltage:6 V
-
Control Method:Current/Voltage Mode PWM Controller
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.353
100
$1.230
300
$1.160
500
$1.150
1,000
$1.100
2,500
$1.060
5,000
$1.050
7,500
$1.040
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing
Alternative Packaging