Available Replacements
Alternative Packaging
MCP1630T-E/MC
MCP1630T-E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1630-E/MC

The MCP1630-E/MC is a high-speed, microcontroller-adaptable Pulse Width Modulator (PWM) used for developing intelligent power ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP1630-E/MC is a high-speed, microcontroller-adaptable Pulse Width Modulator (PWM) used for developing intelligent power systems.
Search Keywords: MCP1630EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1630-E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Maximum Operating Supply Voltage:
    6 V
  • Control Method:
    Current/Voltage Mode PWM Controller11075
  • Dimension:
    2 x 3 x 0.8811076mmmm
  • Adjustable Output:
    No11074
  • Maximum Duty Cycle:
    0(Min) %
  • Fall Time:
    6.2 ns
  • Family:
    MCP1630
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1630-E/MC RoHS compliant?
Yes, MCP1630-E/MC is RoHS compliant.
What is the lead time for MCP1630-E/MC?
The standard lead time for MCP1630-E/MC is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400 can ship
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.27
300
$1.26
600
$1.21
1,050
$1.19
2,550
$1.15
5,100
$1.14
7,500
$1.13
10,050 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!