Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16301T-E/CH

Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A Automotive 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A Automotive 6-Pin SOT-23 T/R
Search Keywords: MCP16301TECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16301T-E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Efficiency: 96(Typ) %
Family: MCP16301
Line Regulation: 0.014362%/V(Typ)
Dimension: 2.9 x 1.6 x 1.154359mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP16301T-E/CH RoHS compliant?
Yes, MCP16301T-E/CH is RoHS compliant.
What is the lead time for MCP16301T-E/CH?
The standard lead time for MCP16301T-E/CH is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,041
Can Ship immediately
On Order:
3,000   can ship 11/23/26
Minimum Order Quantity:
250
51 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.027
500
$1.014
1,000
$0.974
3,000
$0.926
6,000
$0.924
9,000
$0.915
12,000
$0.912
15,000 +
$0.904
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!