Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16301HT-E/CH

DC-DC Switching Buck Regulator - Adjustable - 4.7 V-36 V in - 2 V-15 V/600 mA out - 500 kHz - SOT-23 - 6 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC-DC Switching Buck Regulator - Adjustable - 4.7 V-36 V in - 2 V-15 V/600 mA out - 500 kHz - SOT-23 - 6 Pin.
Search Keywords: MCP16301HTECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16301HT-E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MCP16301
Dimension: 2.9 x 1.6 x 1.15 mm
Line Regulation: 0.01(Typ) %
Efficiency: 96(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP16301HT-E/CH RoHS compliant?
Yes, MCP16301HT-E/CH is RoHS compliant.
What is the lead time for MCP16301HT-E/CH?
The standard lead time for MCP16301HT-E/CH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 5/20/27
Minimum Order Quantity:
250
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.18
500
$1.17
1,000
$1.16
3,000
$1.15
6,000
$1.14
9,000
$1.13
12,000
$1.12
15,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!