- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP16252T-I/CH
Microchip Technology
MCP16252T-I/CH
Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R
Search Keywords: MCP16252TICH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP16252T-I/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Efficiency:96 %
-
Family:MCP16251
-
Load Regulation:1.5 %
-
Line Regulation:0.4 %
-
Dimension:2.9 x 1.6 x 1.15 mm
Product Guides
+
Frequently Asked Questions
Is MCP16252T-I/CH RoHS compliant?
Yes, MCP16252T-I/CH is RoHS compliant.
What is the lead time for MCP16252T-I/CH?
The standard lead time for MCP16252T-I/CH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$0.605
750
$0.599
1,500
$0.587
2,250
$0.581
3,000 +
$0.569
Click for Quote
Log in
to unlock special pricing