Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16251T-I/MNY

Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R
Search Keywords: MCP16251TIMNY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16251T-I/MNY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Load Regulation: 1.54363%
Dimension: 2 x 3 x 0.734359mmmm
Line Regulation: 0.44362%/V
Family: MCP16251
Efficiency: 96 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP16251T-I/MNY RoHS compliant?
Yes, MCP16251T-I/MNY is RoHS compliant.
What is the lead time for MCP16251T-I/MNY?
The standard lead time for MCP16251T-I/MNY is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,217 can ship
MOQ for out of Stock Qty:
825
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$1.170
1,650
$0.720
2,475
$0.570
3,300 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!