Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP16251T-I/CH

DC-DC Switching Boost Step Up Regulator - Adjustable - 350mV-5.5Vin - 1.8V-5.5Vout - 225mAout - SOT-23 - 6 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DC-DC Switching Boost Step Up Regulator - Adjustable - 350mV-5.5Vin - 1.8V-5.5Vout - 225mAout - SOT-23 - 6 Pin.
Search Keywords: MCP16251TICH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP16251T-I/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.4 %/V
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Family: MCP16251
Efficiency: 96 %
Load Regulation: 1.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP16251T-I/CH RoHS compliant?
Yes, MCP16251T-I/CH is RoHS compliant.
What is the lead time for MCP16251T-I/CH?
The standard lead time for MCP16251T-I/CH is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
500
31 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.633
1,000
$0.627
3,000
$0.576
6,000
$0.574
9,000
$0.573
12,000
$0.571
15,000
$0.570
27,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!