Available Replacements
Alternative Packaging
MCP1624-I/MC MCP1624-I/MC Microchip Technology
MCP1624-I/MC

Microchip Technology

In Stock: 0

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1624T-I/MC

Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R
Search Keywords: MCP1624TIMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1624T-I/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Dimension: 2 x 3 x 0.884359mmmm
Efficiency: 96(Typ) %
Line Regulation: 0.014362%/V(Typ)
Family: MCP1624
Load Regulation: 0.014363%/V(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1624T-I/MC RoHS compliant?
Yes, MCP1624T-I/MC is RoHS compliant.
What is the lead time for MCP1624T-I/MC?
The standard lead time for MCP1624T-I/MC is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,430 can ship
MOQ for out of Stock Qty:
825
31 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$0.9100
1,650
$0.5600
2,475
$0.4433
3,300 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!