- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1624-I/MC
MCP1624-I/MC
Microchip Technology
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube
Search Keywords: MCP1624IMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1624-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Line Regulation:0.014362%/V(Typ)
-
Family:MCP1624
-
Maximum Output Current:0.05(Min) A
-
Efficiency:96(Typ) %
-
Load Regulation:0.014363%/V(Typ)
-
Dimension:2 x 3 x 0.884359mmmm
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
150
$0.5000
600
$0.4795
1,050
$0.4730
2,550
$0.4487
5,100
$0.4430
7,500
$0.4321
10,050
$0.4310
15,000 +
$0.4268
Click for Quote
Log in
to unlock special pricing