- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1623T-I/MC
MCP1623T-I/MC
Microchip Technology
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R
Search Keywords: MCP1623TIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1623T-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Voltage:5.5 V
-
Family:MCP1623
-
Load Regulation:0.014363%/V(Typ)
-
Maximum Output Current:0.05(Min) A
-
Line Regulation:0.014362%/V(Typ)
-
Efficiency:96(Typ) %
-
Dimension:2 x 3 x 0.884359mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
825
$0.9100
1,650
$0.5600
2,475
$0.4433
3,300 +
$0.4345
Click for Quote
Log in
to unlock special pricing