- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1623T-I/CHY
MCP1623T-I/CHY
Microchip Technology
Converter - PIC Microcontrollers - Voltage Regulator - IC - 1 Output - SOT 23 6
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Converter - PIC Microcontrollers - Voltage Regulator - IC - 1 Output - SOT 23 6
Search Keywords: MCP1623TICHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1623T-I/CHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Voltage:5.5 V
-
Load Regulation:0.01(Typ) %
-
Maximum Output Current:0.05(Min) A
-
Family:MCP1623
-
Efficiency:96(Typ) %
-
Line Regulation:0.01(Typ) %
-
Dimension:2.9 x 1.6 x 1.15 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3878
3,000
$0.3762
6,000
$0.3752
9,000
$0.3719
12,000
$0.3710
15,000
$0.3699
27,000 +
$0.3689
Click for Quote
Log in
to unlock special pricing