- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1612T-ADJI/MS
MCP1612T-ADJI/MS
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP T/R
Search Keywords: MCP1612TADJIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1612T-ADJI/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Voltage:5.5 V
-
Maximum Output Current:1 A
-
Efficiency:N/A
-
Dimension:3 x 3 x 0.854359mmmm
-
Load Regulation:0.254363%(Typ)
-
Line Regulation:0.54362%/V
-
Family:MCP1612
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,436
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
625
$3.81
1,250
$2.02
1,875
$1.42
2,500 +
$1.39
Click for Quote
Log in
to unlock special pricing