Available Replacements
Alternative Packaging
MCP1612T-ADJI/MF MCP1612T-ADJI/MF Microchip Technology
MCP1612T-ADJI/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1612-ADJI/MF

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube
Search Keywords: MCP1612ADJIMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1612-ADJI/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Family: MCP1612
Line Regulation: 0.5 %
Load Regulation: 0.25(Typ) %
Dimension: 3 x 3 x 0.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1612-ADJI/MF RoHS compliant?
Yes, MCP1612-ADJI/MF is RoHS compliant.
What is the lead time for MCP1612-ADJI/MF?
The standard lead time for MCP1612-ADJI/MF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,320 can ship
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.60
360
$1.54
600
$1.52
1,080
$1.44
2,520
$1.43
5,040
$1.42
7,560
$1.41
10,080 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!