- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1603T-150I/OS
MCP1603T-150I/OS
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive 5-Pin TSOT T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive 5-Pin TSOT T/R
Search Keywords: MCP1603T150IOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1603T-150I/OS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Efficiency:90(Typ) %
-
Line Regulation:0.34362%/V(Typ)
-
Maximum Output Current:0.5(Min) A
-
Dimension:2.9 x 1.6 x 0.94359mmmm
-
Maximum Input Voltage:5.5 V
-
Family:MCP1603T-150
-
Load Regulation:0.354363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in
to unlock special pricing