- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1603LT-ADJI/OS
Microchip Technology
MCP1603LT-ADJI/OS
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 5-Pin TSOT T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1603LT-ADJI/OS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Efficiency: | 90(Typ) % |
| Dimension: | 2.9 x 1.6 x 0.94359mmmm |
| Family: | MCP1603LT-ADJ |
| Load Regulation: | 0.354363%(Typ) |
| Line Regulation: | 0.34362%/V(Typ) |