Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1603-180I/MC

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1603180IMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1603-180I/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Line Regulation: 0.34362%/V(Typ)
Efficiency: 90(Typ) %
Family: MCP1603-180
Dimension: 2 x 3 x 0.884359mmmm
Load Regulation: 0.354363%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1603-180I/MC RoHS compliant?
Yes, MCP1603-180I/MC is RoHS compliant.
What is the lead time for MCP1603-180I/MC?
The standard lead time for MCP1603-180I/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$0.5714
600
$0.5479
1,050
$0.5405
2,550
$0.5063
5,100
$0.5051
7,500
$0.4938
10,050
$0.4926
15,000 +
$0.4878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!