- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1603-120I/MC
MCP1603-120I/MC
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1603120IMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1603-120I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Maximum Output Current:0.5(Min) A
-
Maximum Input Voltage:5.5 V
-
Family:MCP1603-120
-
Efficiency:90(Typ) %
-
Dimension:2 x 3 x 0.884359mmmm
-
Line Regulation:0.34362%/V(Typ)
-
Load Regulation:0.354363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.6285
150
$0.5714
600
$0.5479
1,050
$0.5405
2,550
$0.5063
5,100
$0.5051
7,500
$0.4938
10,050
$0.4926
15,000 +
$0.4878
Click for Quote
Log in
to unlock special pricing
Alternative Packaging