- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1602T-150I/MS
MCP1602T-150I/MS
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive 8-Pin MSOP T/R
Search Keywords: MCP1602T150IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1602T-150I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.854359mmmm
-
Line Regulation:0.34362%/V(Typ)
-
Efficiency:90(Typ) %
-
Maximum Output Current:0.5(Min) A
-
Load Regulation:0.44363%(Typ)
-
Family:MCP1602-150
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2.2022
625
$2.0020
1,250
$1.2320
1,875
$0.9750
2,500 +
$0.9560
Click for Quote
Log in
to unlock special pricing
Alternative Packaging