- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1602-ADJI/MS
MCP1602-ADJI/MS
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 8-Pin MSOP Tube
Search Keywords: MCP1602ADJIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1602-ADJI/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Voltage:5.5 V
-
Load Regulation:0.4(Typ) %
-
Line Regulation:0.3(Typ) %
-
Efficiency:90(Typ) %
-
Maximum Output Current:0.5(Min) A
-
Dimension:3 x 3 x 0.85 mm
-
Family:MCP1602-ADJ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.100
300
$1.055
500
$1.041
1,000
$0.987
2,500
$0.951
5,000
$0.948
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in
to unlock special pricing