- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1602-330I/MS
Microchip Technology
MCP1602-330I/MS
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A Automotive 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1602-330I/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Line Regulation: | 0.34362%/V(Typ) |
| Family: | MCP1602-330 |
| Dimension: | 3 x 3 x 0.854359mmmm |
| Efficiency: | 90(Typ) % |
| Load Regulation: | 0.44363%(Typ) |