Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1602-120I/MS

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin MSOP Tube
Search Keywords: MCP1602120IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1602-120I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP1602-120
  • Maximum Input Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.854359mmmm
  • Efficiency:
    90(Typ) %
  • Maximum Output Current:
    0.5(Min) A
  • Load Regulation:
    0.44363%(Typ)
  • Line Regulation:
    0.34362%/V(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1602-120I/MS RoHS compliant?
Yes, MCP1602-120I/MS is RoHS compliant.
What is the lead time for MCP1602-120I/MS?
The standard lead time for MCP1602-120I/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.100
300
$1.055
500
$1.041
1,000
$0.987
2,500
$0.951
5,000
$0.948
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!