Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1541T-I/TT

Voltage Reference - Precision - Series - Fixed - MCP1541 Series - 4.096V - SOT-23 - 3 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Voltage Reference - Precision - Series - Fixed - MCP1541 Series - 4.096V - SOT-23 - 3 Pin.
Search Keywords: MCP1541TITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1541T-I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Initial Accuracy: 1 %
Family: MCP1541
Mounting: Surface Mount
Maximum Input Voltage: 7 V
Maximum Temperature Coefficient: 50 ppm/°C
Line Regulation: 350 uV/V
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Output Current: 8(Typ) mA
Load Regulation: 1.3 mV/mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1541T-I/TT RoHS compliant?
Yes, MCP1541T-I/TT is RoHS compliant.
What is the lead time for MCP1541T-I/TT?
The standard lead time for MCP1541T-I/TT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 12/21/26
Minimum Order Quantity:
500
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.820
1,000
$0.814
3,000
$0.742
6,000
$0.740
9,000
$0.738
12,000
$0.736
15,000
$0.734
27,000 +
$0.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!