- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1541-I/TO
Microchip Technology
MCP1541-I/TO
V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag
Search Keywords: MCP1541ITO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1541-I/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Load Regulation:1.3 mV/ mA
-
Dimension:4.71 x 3.62 x 4.62 mm
-
Maximum Output Current:8(Typ) mA
-
Family:MCP1541
-
Mounting:Through Hole
-
Line Regulation:350 uV/V
-
Maximum Temperature Coefficient:50 ppm/°C
-
Maximum Input Voltage:7 V
-
Initial Accuracy:1 %
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP1541-I/TO RoHS compliant?
Yes, MCP1541-I/TO is RoHS compliant.
What is the lead time for MCP1541-I/TO?
The standard lead time for MCP1541-I/TO is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Ships today, if you order in
Manufacturer Stock:
8,237
can ship
Minimum Order Quantity:
50
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.057
250
$0.846
1,000
$0.829
3,000
$0.827
5,000
$0.825
8,000
$0.823
10,000
$0.821
15,000 +
$0.819
Click for Quote
Log in
to unlock special pricing