- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501T-40E/RW
Microchip Technology
MCP1501T-40E/RW
V-Ref Precision 4.096V 20mA 8-Pin WDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501T-40E/RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Mounting:Surface Mount
-
Load Regulation:7015605ppm/mA
-
Line Regulation:5015604ppm/V
-
Dimension:2 x 2 x 0.7315601mmmm
-
Maximum Output Current:20 mA
-
Maximum Input Voltage:5.5 V
-
Initial Accuracy:0.115603%
-
Maximum Temperature Coefficient:5015609ppm/°C
-
Family:MCP1501