Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1501T-33E/CHY

V-Ref Precision 3.3V 20mA 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V-Ref Precision 3.3V 20mA 6-Pin SOT-23 T/R
Search Keywords: MCP1501T33ECHY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1501T-33E/CHY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Temperature Coefficient: 50 ppm/°C
Mounting: Surface Mount
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Output Current: 20 mA
Load Regulation: 70 ppm/ mA
Family: MCP1501
Maximum Input Voltage: 5.5 V
Line Regulation: 50 ppm/V
Initial Accuracy: 0.1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1501T-33E/CHY RoHS compliant?
Yes, MCP1501T-33E/CHY is RoHS compliant.
What is the lead time for MCP1501T-33E/CHY?
The standard lead time for MCP1501T-33E/CHY is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
39,000 can ship
Minimum Order Quantity:
500
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.633
1,000
$0.627
3,000
$0.566
6,000
$0.564
9,000
$0.563
12,000
$0.562
15,000
$0.560
27,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!