- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501T-30E/CHY
MCP1501T-30E/CHY
Microchip Technology
V-Ref Precision 3V 20mA 6-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V-Ref Precision 3V 20mA 6-Pin SOT-23 T/R
Search Keywords: MCP1501T30ECHY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501T-30E/CHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Temperature Coefficient:50 ppm/°C
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Load Regulation:70 ppm/ mA
-
Maximum Output Current:20 mA
-
Initial Accuracy:0.1 %
-
Line Regulation:50 ppm/V
-
Family:MCP1501
-
Mounting:Surface Mount
-
Maximum Input Voltage:5.5 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 8/24/26
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$0.571
1,000
$0.566
3,000
$0.564
6,000
$0.563
9,000
$0.562
12,000
$0.560
15,000
$0.559
27,000 +
$0.557
Click for Quote
Log in
to unlock special pricing