- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501T-25E/RW
MCP1501T-25E/RW
Microchip Technology
V-Ref Precision 2.5V 20mA 8-Pin WDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V-Ref Precision 2.5V 20mA 8-Pin WDFN EP T/R
Search Keywords: MCP1501T25ERW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501T-25E/RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1501
-
Initial Accuracy:0.115603%
-
Dimension:2 x 2 x 0.7315601mmmm
-
Line Regulation:5015604ppm/V
-
Mounting:Surface Mount
-
Maximum Output Current:20 mA
-
Maximum Input Voltage:5.5 V
-
Load Regulation:7015605ppm/mA
-
Maximum Temperature Coefficient:5015609ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$1.147
750
$1.144
1,500
$0.704
2,250
$0.557
3,000 +
$0.546
Click for Quote
Log in
to unlock special pricing