Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1501T-25E/CHY

V-Ref Precision 2.5V 20mA 6-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V-Ref Precision 2.5V 20mA 6-Pin SOT-23 T/R
Search Keywords: MCP1501T25ECHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1501T-25E/CHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Line Regulation:
    50 ppm/V
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
  • Load Regulation:
    70 ppm/mA
  • Family:
    MCP1501
  • Maximum Output Current:
    20 mA
  • Maximum Temperature Coefficient:
    50 ppm/°C
  • Maximum Input Voltage:
    5.5 V
  • Initial Accuracy:
    0.1 %
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1501T-25E/CHY RoHS compliant?
Yes, MCP1501T-25E/CHY is RoHS compliant.
What is the lead time for MCP1501T-25E/CHY?
The standard lead time for MCP1501T-25E/CHY is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/18/26
Minimum Order Quantity:
500
20 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.727
1,000
$0.694
3,000
$0.611
6,000
$0.609
9,000
$0.607
12,000
$0.606
15,000
$0.604
27,000 +
$0.603
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!