Available Replacements
Alternative Packaging
MCP1501-20E/SN
MCP1501-20E/SN

Microchip Technology

In Stock: 800

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

MCP1501T-20E/SN

Microchip Technology

V-Ref Precision 2.048V 20mA 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
V-Ref Precision 2.048V 20mA 8-Pin SOIC N T/R
Search Keywords: MCP1501T20ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1501T-20E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Maximum Output Current:
    20 mA
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MCP1501
  • Initial Accuracy:
    0.115603%
  • Dimension:
    4.9 x 3.9 x 1.2515601mm(Min)mm
  • Maximum Temperature Coefficient:
    5015609ppm/°C
  • Load Regulation:
    7015605ppm/mA
  • Mounting:
    Surface Mount
  • Line Regulation:
    5015604ppm/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
19 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
825
$1.092
1,650
$0.672
2,475
$0.532
3,300 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!