Image is representational - see mfr. specs

MCP1501T-20E/CHY

Microchip Technology

V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R
Search Keywords: MCP1501T20ECHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1501T-20E/CHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Initial Accuracy:
    0.1 %
  • Load Regulation:
    70 ppm/mA
  • Maximum Output Current:
    20 mA
  • Maximum Temperature Coefficient:
    50 ppm/°C
  • Maximum Input Voltage:
    5.5 V
  • Family:
    MCP1501
  • Mounting:
    Surface Mount
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
  • Line Regulation:
    50 ppm/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Can Ship immediately
On Order:
3,000   can ship 7/9/26
Manufacturer Stock:
15 can ship
Minimum Order Quantity:
500
19 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.571
1,000
$0.566
3,000
$0.564
6,000
$0.563
9,000
$0.562
12,000
$0.560
15,000
$0.559
27,000 +
$0.557
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!