Microchip Technology
MCP1501T-18E/CHY
V-Ref Precision 1.8V 20mA 6-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501T-18E/CHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1501
-
Line Regulation:50 ppm/V
-
Load Regulation:70 ppm/ mA
-
Initial Accuracy:0.1 %
-
Maximum Temperature Coefficient:50 ppm/°C
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Maximum Output Current:20 mA
-
Maximum Input Voltage:5.5 V
-
Mounting:Surface Mount