Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1501T-10E/CHY

V-Ref Precision 1.024V 20mA 6-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V-Ref Precision 1.024V 20mA 6-Pin SOT-23 T/R
Search Keywords: MCP1501T10ECHY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1501T-10E/CHY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Line Regulation:
    50 ppm/V
  • Load Regulation:
    70 ppm/mA
  • Initial Accuracy:
    0.1 %
  • Mounting:
    Surface Mount
  • Family:
    MCP1501
  • Maximum Input Voltage:
    5.5 V
  • Maximum Output Current:
    20 mA
  • Maximum Temperature Coefficient:
    50 ppm/°C
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1501T-10E/CHY RoHS compliant?
Yes, MCP1501T-10E/CHY is RoHS compliant.
What is the lead time for MCP1501T-10E/CHY?
The standard lead time for MCP1501T-10E/CHY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,190
Can Ship immediately
Manufacturer Stock:
2,100 can ship
Minimum Order Quantity:
500
8 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.635
1,000
$0.629
3,000
$0.566
6,000
$0.564
9,000
$0.563
12,000
$0.562
15,000
$0.560
27,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!