Available Replacements
Alternative Packaging
MCP1501T-33E/SN MCP1501T-33E/SN Microchip Technology
MCP1501T-33E/SN

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1501-33E/SN

V-Ref Precision 3.3V 20mA 8-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
V-Ref Precision 3.3V 20mA 8-Pin SOIC N Tube
Search Keywords: MCP150133ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1501-33E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Temperature Coefficient:
    50 ppm/°C
  • Maximum Output Current:
    20 mA
  • Mounting:
    Surface Mount
  • Maximum Input Voltage:
    5.5 V
  • Initial Accuracy:
    0.1 %
  • Family:
    MCP1501
  • Load Regulation:
    70 ppm/mA
  • Line Regulation:
    50 ppm/V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1501-33E/SN RoHS compliant?
Yes, MCP1501-33E/SN is RoHS compliant.
What is the lead time for MCP1501-33E/SN?
The standard lead time for MCP1501-33E/SN is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.588
300
$0.587
1,000
$0.576
2,500
$0.574
5,000
$0.573
7,500
$0.571
10,000
$0.570
15,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!