Available Replacements
Alternative Packaging
MCP1501T-30E/SN MCP1501T-30E/SN Microchip Technology
MCP1501T-30E/SN

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1501-30E/SN

V-Ref Precision 3V 20mA 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
V-Ref Precision 3V 20mA 8-Pin SOIC N Tube
Search Keywords: MCP150130ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1501-30E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP1501
Load Regulation: 70 ppm/mA
Maximum Input Voltage: 5.5 V
Mounting: Surface Mount
Maximum Output Current: 20 mA
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Line Regulation: 50 ppm/V
Initial Accuracy: 0.1 %
Maximum Temperature Coefficient: 50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1501-30E/SN RoHS compliant?
Yes, MCP1501-30E/SN is RoHS compliant.
What is the lead time for MCP1501-30E/SN?
The standard lead time for MCP1501-30E/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
671 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.588
300
$0.587
1,000
$0.576
2,500
$0.574
5,000
$0.573
7,500
$0.571
10,000
$0.570
15,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!