- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501-20E/SN
Microchip Technology
MCP1501-20E/SN
V-Ref Precision 2.048V 20mA 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501-20E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Load Regulation:70 ppm/mA
-
Line Regulation:50 ppm/V
-
Family:MCP1501
-
Maximum Temperature Coefficient:50 ppm/°C
-
Initial Accuracy:0.1 %
-
Maximum Output Current:20 mA
-
Mounting:Surface Mount
-
Maximum Input Voltage:5.5 V