- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501-18E/SN
Microchip Technology
MCP1501-18E/SN
V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube
Search Keywords: MCP150118ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501-18E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Load Regulation:70 ppm/mA
-
Maximum Input Voltage:5.5 V
-
Mounting:Surface Mount
-
Maximum Temperature Coefficient:50 ppm/°C
-
Maximum Output Current:20 mA
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Initial Accuracy:0.1 %
-
Line Regulation:50 ppm/V
-
Family:MCP1501
Product Guides
+
Frequently Asked Questions
Is MCP1501-18E/SN RoHS compliant?
Yes, MCP1501-18E/SN is RoHS compliant.
What is the lead time for MCP1501-18E/SN?
The standard lead time for MCP1501-18E/SN is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Manufacturer Stock:
15,190
can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.5027
300
$0.4821
1,000
$0.4790
2,500
$0.4647
5,000
$0.4635
7,500
$0.4594
10,000
$0.4583
15,000 +
$0.4569
Click for Quote
Log in
to unlock special pricing