- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- MCP1501-12E/SN
MCP1501-12E/SN
Microchip Technology
V-Ref Precision 1.2V 20mA 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
V-Ref Precision 1.2V 20mA 8-Pin SOIC N Tube
Search Keywords: MCP150112ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1501-12E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Output Current:20 mA
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Initial Accuracy:0.1 %
-
Mounting:Surface Mount
-
Maximum Temperature Coefficient:50 ppm/°C
-
Family:MCP1501
-
Line Regulation:50 ppm/V
-
Maximum Input Voltage:5.5 V
-
Load Regulation:70 ppm/mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.6897
100
$0.6270
300
$0.5750
1,000
$0.5680
2,500
$0.5320
5,000
$0.5300
7,500
$0.5190
10,000
$0.5170
15,000 +
$0.5120
Click for Quote
Log in
to unlock special pricing
Alternative Packaging