Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP14E11-E/SN

Driver 3A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 3A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N Tube
Search Keywords: MCP14E11ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP14E11-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Type: Low Side6276
Dimension: 4.9 x 3.9 x 1.256274mm(Min)mm
Absolute Propagation Delay Time: 85 ns
Driver Configuration: Inverting6275,Non-Inverting6275
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP14E11-E/SN RoHS compliant?
Yes, MCP14E11-E/SN is RoHS compliant.
What is the lead time for MCP14E11-E/SN?
The standard lead time for MCP14E11-E/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.74
300
$1.67
500
$1.65
1,000
$1.57
2,500
$1.56
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!