- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MCP14E10-E/P
Microchip Technology
MCP14E10-E/P
Driver 3A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP14E10-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Driver Type:Low Side
-
Bridge Type:N/A
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:85 ns